STS234050U160 | |
---|---|
DigiKey Part Number | 283-STS234050U160TR-ND - Tape & Reel (TR) 283-STS234050U160CT-ND - Cut Tape (CT) 283-STS234050U160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS234050U160 |
Description | TVS DIODE 5VWM 24.8VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 24.8V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19780 | ¥219.78 |
500 | ¥1.71568 | ¥857.84 |
1,000 | ¥1.39452 | ¥1,394.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51465 | ¥4,543.95 |
6,000 | ¥1.43763 | ¥8,625.78 |
9,000 | ¥1.33495 | ¥12,014.55 |
30,000 | ¥1.30414 | ¥39,124.20 |