AVR-M1608C270MTABB

DigiKey Part Number
445-2546-2-ND - Tape & Reel (TR)
445-2546-1-ND - Cut Tape (CT)
445-2546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C270MTABB
Description
VARISTOR 27V 2A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C270MTABB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
17 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
2 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
15 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.50400¥25.04
25¥2.19040¥54.76
100¥1.41700¥141.70
250¥1.17336¥293.34
500¥0.93854¥469.27
1,000¥0.71959¥719.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.62575¥2,503.00
8,000¥0.56317¥4,505.36
12,000¥0.50060¥6,007.20
28,000¥0.46931¥13,140.68
100,000¥0.40674¥40,674.00
200,000¥0.40048¥80,096.00
Manufacturers Standard Package