VCAS04AP704R7LATWA | |
---|---|
DigiKey Part Number | 478-VCAS04AP704R7LATWATR-ND - Tape & Reel (TR) 478-VCAS04AP704R7LATWACT-ND - Cut Tape (CT) 478-VCAS04AP704R7LATWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP704R7LATWA |
Description | VARISTOR 70VDC, 0402 AEC-Q200 1P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 52 V | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4.7 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.25920 | ¥56.48 |
100 | ¥1.43180 | ¥143.18 |
250 | ¥1.10504 | ¥276.26 |
500 | ¥0.94182 | ¥470.91 |
1,000 | ¥0.64045 | ¥640.45 |
2,500 | ¥0.57764 | ¥1,444.10 |
5,000 | ¥0.50229 | ¥2,511.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42695 | ¥4,269.50 |
30,000 | ¥0.40183 | ¥12,054.90 |
50,000 | ¥0.37672 | ¥18,836.00 |
100,000 | ¥0.33402 | ¥33,402.00 |
250,000 | ¥0.32649 | ¥81,622.50 |