CD15ED200JO3F | |
---|---|
DigiKey Part Number | 338-2607-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED200JO3F |
Description | CAP MICA 20PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15ED200JO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥18.24200 | ¥182.42 |
50 | ¥16.75620 | ¥837.81 |
100 | ¥13.89430 | ¥1,389.43 |
500 | ¥11.17108 | ¥5,585.54 |
1,000 | ¥9.77476 | ¥9,774.76 |
2,500 | ¥9.42564 | ¥23,564.10 |
5,000 | ¥9.07653 | ¥45,382.65 |