0814-0-15-15-34-27-04-0 | |
---|---|
DigiKey Part Number | ED11360-ND |
Manufacturer | |
Manufacturer Product Number | 0814-0-15-15-34-27-04-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.280" (7.11mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.64500 | ¥86.45 |
25 | ¥8.28880 | ¥207.22 |
50 | ¥8.11300 | ¥405.65 |
100 | ¥7.75990 | ¥775.99 |
250 | ¥7.05484 | ¥1,763.71 |
500 | ¥6.34930 | ¥3,174.65 |
1,000 | ¥5.64383 | ¥5,643.83 |
3,000 | ¥5.11468 | ¥15,344.04 |