CD15CD060DO3F | |
---|---|
DigiKey Part Number | 338-2943-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD060DO3F |
Description | CAP MICA 6PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15CD060DO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥20.36000 | ¥203.60 |
50 | ¥18.70620 | ¥935.31 |
100 | ¥15.51020 | ¥1,551.02 |
500 | ¥12.47058 | ¥6,235.29 |
1,000 | ¥10.91175 | ¥10,911.75 |
2,500 | ¥10.52203 | ¥26,305.08 |
5,000 | ¥10.13234 | ¥50,661.70 |