M3902 BK005

DigiKey Part Number
M3902BK005-ND
Manufacturer
Manufacturer Product Number
M3902 BK005
Description
CABLE 2COND 10AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0385"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.365" (9.27mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,601.12000¥1,601.12
3¥1,483.39667¥4,450.19
5¥1,450.86600¥7,254.33
Manufacturers Standard Package
Alternate Length
CABLE 2COND 10AWG BLACK
In-Stock: 0
Unit Price:
CABLE 2COND 10AWG BLACK
In-Stock: 0
Unit Price: ¥12.52569
CABLE 2COND 10AWG BLACK 500'
In-Stock: 18
Unit Price: ¥6,597.20000