201004 | |
---|---|
DigiKey Part Number | 2320-201004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201004 |
Description | CABLE 4COND 10AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.471" (11.96mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, UV Resistant | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2500.0' (762.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.91000 | ¥36.91 |
3 | ¥34.31000 | ¥102.93 |
5 | ¥32.97800 | ¥164.89 |
7 | ¥32.15429 | ¥225.08 |
10 | ¥31.49700 | ¥314.97 |
25 | ¥29.52200 | ¥738.05 |
50 | ¥28.03700 | ¥1,401.85 |
100 | ¥26.71660 | ¥2,671.66 |