Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.471" (11.96mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, UV Resistant | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,057.76000 | ¥1,057.76 |
2 | ¥1,006.04000 | ¥2,012.08 |
5 | ¥942.80800 | ¥4,714.04 |
10 | ¥902.56700 | ¥9,025.67 |
25 | ¥856.57600 | ¥21,414.40 |
50 | ¥804.84080 | ¥40,242.04 |
100 | ¥764.59320 | ¥76,459.32 |