02727.85.01 | |
---|---|
DigiKey Part Number | C02727-250-ND |
Manufacturer | |
Manufacturer Product Number | 02727.85.01 |
Description | CABLE 4COND 10AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 104/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.715" (18.16mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,516.56000 | ¥7,516.56 |
3 | ¥6,953.79667 | ¥20,861.39 |
5 | ¥6,712.63000 | ¥33,563.15 |
7 | ¥6,551.84429 | ¥45,862.91 |
10 | ¥6,391.06900 | ¥63,910.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/182/MFG_02727.xx.01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/182/MFG_02727.xx.01_tmb.jpg)