Q2-Z-1/16-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q1147-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/16-01-QB48IN-25 |
Description | HEATSHRINK 1/16"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
5 | ¥2.80600 | ¥14.03 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥2.02000 | ¥50.50 |
50 | ¥1.90940 | ¥95.47 |
100 | ¥1.79720 | ¥179.72 |