Q2-Z-1/16-01-MS100FT | |
---|---|
DigiKey Part Number | Q849-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/16-01-MS100FT |
Description | HEATSHRINK 1/16" X 100' BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.27000 | ¥64.27 |
5 | ¥61.61600 | ¥308.08 |
10 | ¥48.21900 | ¥482.19 |
25 | ¥42.86320 | ¥1,071.58 |
50 | ¥40.18360 | ¥2,009.18 |
100 | ¥37.50480 | ¥3,750.48 |