B2 1/16 RED 4FT | |
---|---|
DigiKey Part Number | 2786-B21/16RED4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/16 RED 4FT |
Description | HEATSHRINK 1/16" RED 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
5 | ¥9.82800 | ¥49.14 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥7.08000 | ¥177.00 |
50 | ¥6.68540 | ¥334.27 |
100 | ¥6.29180 | ¥629.18 |