B2 1/8 RED 4FT | |
---|---|
DigiKey Part Number | 2786-B21/8RED4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/8 RED 4FT |
Description | HEATSHRINK 1/8" RED 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
2 | ¥11.47500 | ¥22.95 |
3 | ¥10.93667 | ¥32.81 |
5 | ¥10.28600 | ¥51.43 |
7 | ¥9.87286 | ¥69.11 |
10 | ¥9.46100 | ¥94.61 |
25 | ¥8.46680 | ¥211.67 |
50 | ¥7.78840 | ¥389.42 |
100 | ¥7.16280 | ¥716.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/142/985/B2-18-BLACK-4FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/168/944/B2-18-BLUE-4FT_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/168/944/B2-18-GREEN-4FT_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/117/958/MFG_B2%2018%20WHITE%204FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/168/943/B2-18-YELLOW-4FT_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/142/779/B2-18-RED-4FT_tmb.jpg)