1478769-1

DigiKey Part Number
A122731-ND
Manufacturer
Manufacturer Product Number
1478769-1
Description
CABLE GLAND 3-6.5MM POLYAMIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland, Anti-Vibration Polyamide (PA), Nylon Black
EDA/CAD Models
1478769-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland, Anti-Vibration
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
-
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.472" (12.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.48000¥33.48
10¥30.38800¥303.88
25¥28.78240¥719.56
50¥28.11260¥1,405.63
100¥26.77320¥2,677.32
250¥23.42656¥5,856.64
500¥22.75722¥11,378.61
1,000¥19.41057¥19,410.57
2,500¥18.07191¥45,179.77