GC2000-A | |
---|---|
DigiKey Part Number | 1722-1461-ND |
Manufacturer | |
Manufacturer Product Number | GC2000-A |
Description | CABLE GLAND 3.5-6.5MM PG7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.55000 | ¥8.55 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥7.11880 | ¥177.97 |
50 | ¥6.96020 | ¥348.01 |
100 | ¥6.64360 | ¥664.36 |
250 | ¥6.01072 | ¥1,502.68 |
500 | ¥5.56984 | ¥2,784.92 |