CG-PG7-2-BK | |
---|---|
DigiKey Part Number | RPC1898-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG7-2-BK |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.500" (12.7mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.40900 | ¥94.09 |
25 | ¥9.01960 | ¥225.49 |
50 | ¥8.82960 | ¥441.48 |
100 | ¥8.44510 | ¥844.51 |
300 | ¥7.67747 | ¥2,303.24 |
500 | ¥6.90956 | ¥3,454.78 |
1,000 | ¥6.14186 | ¥6,141.86 |
2,500 | ¥5.56608 | ¥13,915.20 |