Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.177" (4.50mm) | |
Thread Size | M8 | |
Thread Length | 0.295" (7.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.327" (8.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥5.52000 | ¥55.20 |
25 | ¥5.04720 | ¥126.18 |
50 | ¥4.74880 | ¥237.44 |
100 | ¥4.55170 | ¥455.17 |
300 | ¥4.15583 | ¥1,246.75 |
500 | ¥3.95790 | ¥1,978.95 |
1,000 | ¥3.26521 | ¥3,265.21 |
2,500 | ¥2.96838 | ¥7,420.95 |