1591LFLBK | |
---|---|
DigiKey Part Number | HM847-ND |
Manufacturer | |
Manufacturer Product Number | 1591LFLBK |
Description | BOX PLASTIC BLK 3.35"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591LFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.346" L x 2.205" W (85.00mm x 56.00mm) | |
Height | 1.535" (38.99mm) | |
Area (L x W) | 7.38in² (47.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.141 lb (63.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥49.63000 | ¥496.30 |
100 | ¥40.87040 | ¥4,087.04 |
1,000 | ¥38.82693 | ¥38,826.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/458/277/MFG_1591LFLGY_tmb.jpg)