1591LC | |
---|---|
DigiKey Part Number | HM3928-ND |
Manufacturer | |
Manufacturer Product Number | 1591LC |
Description | LID CLEAR POLY USE W/1591L SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 3.346" L x 2.205" W x 0.157" H (84.99mm x 56.01mm x 3.99mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591L Series | |
Size / Dimension | 3.346" L x 2.205" W x 0.157" H (84.99mm x 56.01mm x 3.99mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.80000 | ¥48.80 |
10 | ¥41.45200 | ¥414.52 |
100 | ¥34.13920 | ¥3,413.92 |
1,000 | ¥32.43189 | ¥32,431.89 |