03420838H | |
---|---|
DigiKey Part Number | F013-ND |
Manufacturer | |
Manufacturer Product Number | 03420838H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
5 | ¥39.51400 | ¥197.57 |
10 | ¥38.11100 | ¥381.11 |
50 | ¥29.63860 | ¥1,481.93 |
100 | ¥24.69940 | ¥2,469.94 |
300 | ¥23.99327 | ¥7,197.98 |
500 | ¥20.46498 | ¥10,232.49 |
1,000 | ¥19.40641 | ¥19,406.41 |