Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.335" (8.50mm) | |
Thread Size | M16 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.642" (16.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.07800 | ¥60.78 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥5.22480 | ¥261.24 |
100 | ¥5.00690 | ¥500.69 |
300 | ¥4.57177 | ¥1,371.53 |
500 | ¥4.35414 | ¥2,177.07 |
1,000 | ¥3.59220 | ¥3,592.20 |
2,500 | ¥3.26562 | ¥8,164.05 |