54-00173 | |
---|---|
DigiKey Part Number | 839-54-00173-ND |
Manufacturer | |
Manufacturer Product Number | 54-00173 |
Description | CONN JACK ISO 3.5MM 4CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 54-00173 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold, Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.429" (10.90mm) | |
Thread Size | M11x1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.49000 | ¥464.90 |
25 | ¥44.03240 | ¥1,100.81 |
50 | ¥43.00800 | ¥2,150.40 |
100 | ¥40.96050 | ¥4,096.05 |
250 | ¥35.84044 | ¥8,960.11 |
500 | ¥34.81654 | ¥17,408.27 |
1,000 | ¥29.69643 | ¥29,696.43 |
2,500 | ¥27.64835 | ¥69,120.88 |