10-03220 | |
---|---|
DigiKey Part Number | 839-1602-ND |
Manufacturer | |
Manufacturer Product Number | 10-03220 |
Description | CBL ASSEM 3.5MM 4CON R/A M 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
10 | ¥68.14100 | ¥681.41 |
25 | ¥64.19080 | ¥1,604.77 |
50 | ¥62.54560 | ¥3,127.28 |
100 | ¥60.89950 | ¥6,089.95 |
300 | ¥54.31607 | ¥16,294.82 |
500 | ¥51.02426 | ¥25,512.13 |
1,000 | ¥45.09884 | ¥45,098.84 |