10-02137 | |
---|---|
DigiKey Part Number | 839-1393-ND |
Manufacturer | |
Manufacturer Product Number | 10-02137 |
Description | CBL 3.5MM M-F 28AWG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.30000 | ¥493.00 |
200 | ¥43.16755 | ¥8,633.51 |
1,000 | ¥31.80774 | ¥31,807.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/368/496/MFG_10-02135_tmb.jpg)