10-02145 | |
---|---|
DigiKey Part Number | 839-1401-ND |
Manufacturer | |
Manufacturer Product Number | 10-02145 |
Description | CBL 3.5MM R/A M 28AWG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74900 | ¥327.49 |
200 | ¥28.85580 | ¥5,771.16 |
1,000 | ¥20.92047 | ¥20,920.47 |