ASJ-181-1A-HDW-WP | |
---|---|
DigiKey Part Number | 2057-ASJ-181-1A-HDW-WPTR-ND - Tape & Reel (TR) 2057-ASJ-181-1A-HDW-WPCT-ND - Cut Tape (CT) 2057-ASJ-181-1A-HDW-WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASJ-181-1A-HDW-WP |
Description | AUDIO JACK, WATERPROOF |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide, IP67 | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |