ASJ-171B-M-WP | |
---|---|
DigiKey Part Number | 2057-ASJ-171B-M-WP-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-171B-M-WP |
Description | AUDIO JACK, WATERPROOF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | ASJ-171B-M-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Cover | |
Insulation Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥22.30600 | ¥223.06 |
25 | ¥20.09440 | ¥502.36 |
40 | ¥19.06325 | ¥762.53 |
80 | ¥17.65725 | ¥1,412.58 |
230 | ¥15.75961 | ¥3,624.71 |
440 | ¥14.72616 | ¥6,479.51 |
945 | ¥13.62454 | ¥12,875.19 |
2,400 | ¥12.43502 | ¥29,844.05 |