10-03223 | |
---|---|
DigiKey Part Number | 839-1604-ND |
Manufacturer | |
Manufacturer Product Number | 10-03223 |
Description | CBL ASSEM 3.5MM 4CON M-F 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥66.63900 | ¥666.39 |
25 | ¥64.07920 | ¥1,601.98 |
50 | ¥61.51600 | ¥3,075.80 |
150 | ¥60.16747 | ¥9,025.12 |