10-03227 | |
---|---|
DigiKey Part Number | 839-1607-ND |
Manufacturer | |
Manufacturer Product Number | 10-03227 |
Description | CBL ASSM 3.5MM 4CON R/A M-F 4.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03227 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥84.71594 | ¥40,663.65 |