10-03211 | |
---|---|
DigiKey Part Number | 839-1596-ND |
Manufacturer | |
Manufacturer Product Number | 10-03211 |
Description | CBL ASSEM 3.5MM 4CON M-M 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥49.79200 | ¥497.92 |
25 | ¥46.91080 | ¥1,172.77 |
50 | ¥45.70720 | ¥2,285.36 |
120 | ¥44.50400 | ¥5,340.48 |
360 | ¥42.35233 | ¥15,246.84 |