86093968114755V1LF | |
---|---|
DigiKey Part Number | 609-3571-ND |
Manufacturer | |
Manufacturer Product Number | 86093968114755V1LF |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968114755V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
16 | ¥35.40375 | ¥566.46 |
32 | ¥33.53344 | ¥1,073.07 |
48 | ¥32.75417 | ¥1,572.20 |
80 | ¥31.19513 | ¥2,495.61 |
240 | ¥27.29525 | ¥6,550.86 |
448 | ¥26.51545 | ¥11,878.92 |
960 | ¥22.61618 | ¥21,711.53 |
2,400 | ¥21.05640 | ¥50,535.36 |