09032966827 | |
---|---|
DigiKey Part Number | 1195-1198-ND |
Manufacturer | |
Manufacturer Product Number | 09032966827 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966827 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
20 | ¥96.20650 | ¥1,924.13 |
40 | ¥92.50600 | ¥3,700.24 |
60 | ¥88.80683 | ¥5,328.41 |
100 | ¥83.87300 | ¥8,387.30 |
260 | ¥76.47212 | ¥19,882.75 |
500 | ¥71.53844 | ¥35,769.22 |
1,000 | ¥65.61801 | ¥65,618.01 |