LK1022 | |
---|---|
DigiKey Part Number | 2330-LK1022-ND |
Manufacturer | |
Manufacturer Product Number | LK1022 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN, PNP | |
Current | 50 mA | |
Switch Actuation Level | 7.677" (195mm) | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Polypropylene (PP), Stainless Steel | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,201.31000 | ¥5,201.31 |