CMT-8503-90-SMT-TR

DigiKey Part Number
102-CMT-8503-90-SMT-TR-ND - Tape & Reel (TR)
102-CMT-8503-90-SMT-CT-ND - Cut Tape (CT)
102-CMT-8503-90-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-8503-90-SMT-TR
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 3.1kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-8503-90-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
3.1kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 3.6V, 10cm
Current - Supply
90mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥11.23900¥112.39
25¥10.35800¥258.95
50¥9.74060¥487.03
100¥9.16180¥916.18
250¥8.45260¥2,113.15
500¥7.95492¥3,977.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.48906¥7,489.06
2,000¥7.05304¥14,106.08
3,000¥7.02413¥21,072.39
Manufacturers Standard Package