MJTP1140ATR | |
---|---|
DigiKey Part Number | 679-2420-2-ND - Tape & Reel (TR) 679-2420-1-ND - Cut Tape (CT) 679-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1140ATR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MJTP1140ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 4.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.40700 | ¥84.07 |
25 | ¥7.85840 | ¥196.46 |
100 | ¥6.82320 | ¥682.32 |
250 | ¥6.20892 | ¥1,552.23 |
500 | ¥5.75622 | ¥2,878.11 |
1,000 | ¥5.33588 | ¥5,335.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,400 | ¥4.85076 | ¥16,492.58 |
6,800 | ¥4.52738 | ¥30,786.18 |
10,200 | ¥4.20399 | ¥42,880.70 |