PBSS4540Z,115 | |
---|---|
DigiKey Part Number | 1727-3905-2-ND - Tape & Reel (TR) 1727-3905-1-ND - Cut Tape (CT) 1727-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4540Z,115 |
Description | TRANS NPN 40V 5A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 5 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4540Z,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54836 | ¥774.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.97278 | ¥972.78 |