LM317LCDR | |
---|---|
DigiKey Part Number | 296-17220-2-ND - Tape & Reel (TR) 296-17220-1-ND - Cut Tape (CT) 296-17220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCDR |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07720 | ¥76.93 |
100 | ¥2.46130 | ¥246.13 |
250 | ¥2.28528 | ¥571.32 |
500 | ¥1.93374 | ¥966.87 |
1,000 | ¥1.49418 | ¥1,494.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.36237 | ¥3,405.93 |
5,000 | ¥1.27446 | ¥6,372.30 |
12,500 | ¥1.18657 | ¥14,832.12 |
25,000 | ¥1.12505 | ¥28,126.25 |
62,500 | ¥1.09868 | ¥68,667.50 |