BSP62,115 | |
---|---|
DigiKey Part Number | 1727-5432-2-ND - Tape & Reel (TR) 1727-5432-1-ND - Cut Tape (CT) 1727-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP62,115 |
Description | TRANS PNP DARL 80V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.25300 | ¥42.53 |
100 | ¥2.95790 | ¥295.79 |
500 | ¥2.30934 | ¥1,154.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.87702 | ¥1,877.02 |
2,000 | ¥1.67799 | ¥3,355.98 |
5,000 | ¥1.59265 | ¥7,963.25 |
10,000 | ¥1.47889 | ¥14,788.90 |
25,000 | ¥1.45103 | ¥36,275.75 |