B72542V6300K062 | |
---|---|
DigiKey Part Number | 495-B72542V6300K062TR-ND - Tape & Reel (TR) 495-B72542V6300K062CT-ND - Cut Tape (CT) 495-B72542V6300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72542V6300K062 |
Description | VARISTOR 47V 6KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72542V6300K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 6 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.14200 | ¥221.42 |
25 | ¥20.93160 | ¥523.29 |
100 | ¥18.14200 | ¥1,814.20 |
250 | ¥17.21136 | ¥4,302.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥13.76182 | ¥8,257.09 |
1,200 | ¥11.60634 | ¥13,927.61 |
3,000 | ¥11.51425 | ¥34,542.75 |