MCP23018-E/SO | |
---|---|
DigiKey Part Number | MCP23018-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP23018-E/SO |
Description | IC XPNDR 3.4MHZ I2C 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 3.4 MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23018-E/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
25 | ¥14.36640 | ¥359.16 |
100 | ¥13.09130 | ¥1,309.13 |