TPN7R506NH,L1Q | |
---|---|
DigiKey Part Number | TPN7R506NHL1QTR-ND - Tape & Reel (TR) TPN7R506NHL1QCT-ND - Cut Tape (CT) TPN7R506NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN7R506NH,L1Q |
Description | MOSFET N-CH 60V 26A 8TSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN7R506NH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥7.84900 | ¥78.49 |
100 | ¥5.23540 | ¥523.54 |
500 | ¥4.11048 | ¥2,055.24 |
1,000 | ¥3.74810 | ¥3,748.10 |
2,000 | ¥3.44287 | ¥6,885.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.11222 | ¥15,561.10 |
10,000 | ¥3.02737 | ¥30,273.70 |