PMEG2010ER-QX | |
---|---|
DigiKey Part Number | 1727-PMEG2010ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010ER-QXCT-ND - Cut Tape (CT) 1727-PMEG2010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010ER-QX |
Description | DIODE SCHOTTKY 20V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75610 | ¥2,268.30 |
6,000 | ¥0.73918 | ¥4,435.08 |
9,000 | ¥0.65471 | ¥5,892.39 |
30,000 | ¥0.64627 | ¥19,388.10 |
75,000 | ¥0.54911 | ¥41,183.25 |
150,000 | ¥0.53877 | ¥80,815.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08550 | ¥542.75 |
1,000 | ¥0.84479 | ¥844.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.40310 | ¥140.31 |
500 | ¥1.04938 | ¥524.69 |
1,000 | ¥0.93485 | ¥934.85 |