74HCT04D | |
---|---|
DigiKey Part Number | 264-74HCT04DTR-ND - Tape & Reel (TR) 264-74HCT04DCT-ND - Cut Tape (CT) 264-74HCT04DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37000 | ¥43.70 |
25 | ¥4.08040 | ¥102.01 |
100 | ¥3.26620 | ¥326.62 |
250 | ¥3.03256 | ¥758.14 |
500 | ¥2.56600 | ¥1,283.00 |
1,000 | ¥1.98282 | ¥1,982.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80787 | ¥4,519.68 |
5,000 | ¥1.69123 | ¥8,456.15 |
12,500 | ¥1.57460 | ¥19,682.50 |
25,000 | ¥1.49295 | ¥37,323.75 |