42399-1 | |
---|---|
DigiKey Part Number | A27758TR-ND - Tape & Reel (TR) A27758CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42399-1 |
Description | CONN QC RCPT 18-20AWG 0.110 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42399-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.475" (12.07mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.61600 | ¥6.16 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.54020 | ¥27.01 |
100 | ¥0.51060 | ¥51.06 |
250 | ¥0.47552 | ¥118.88 |
500 | ¥0.44810 | ¥224.05 |
1,000 | ¥0.42461 | ¥424.61 |
2,500 | ¥0.39332 | ¥983.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.34450 | ¥8,612.50 |