TIP3055 | |
---|---|
DigiKey Part Number | 497-2586-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP3055 |
Description | TRANS NPN 60V 15A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 15 A 90 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP3055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 90 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
30 | ¥6.35433 | ¥190.63 |
120 | ¥5.03600 | ¥604.32 |
510 | ¥4.26845 | ¥2,176.91 |
1,020 | ¥3.47710 | ¥3,546.64 |
2,010 | ¥3.27330 | ¥6,579.33 |
5,010 | ¥3.11743 | ¥15,618.32 |
10,020 | ¥2.97354 | ¥29,794.87 |