Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.48680 | ¥148.68 |
500 | ¥1.37646 | ¥688.23 |
1,000 | ¥0.93600 | ¥936.00 |
2,000 | ¥0.86166 | ¥1,723.32 |
5,000 | ¥0.82587 | ¥4,129.35 |
10,000 | ¥0.74328 | ¥7,432.80 |
50,000 | ¥0.68823 | ¥34,411.50 |