MD2001FX

DigiKey Part Number
497-MD2001FX-ND
Manufacturer
Manufacturer Product Number
MD2001FX
Description
TRANS NPN 700V 12A ISOWATT-218FX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 12 A 58 W Through Hole ISOWATT-218FX
Datasheet
 Datasheet
EDA/CAD Models
MD2001FX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
700 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1.5A, 6A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
4.5 @ 6A, 5V
Power - Max
58 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOWATT218FX
Supplier Device Package
ISOWATT-218FX
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
30¥17.63467¥529.04
120¥14.50875¥1,741.05
510¥12.27655¥6,261.04
1,020¥10.41647¥10,624.80
2,010¥9.89563¥19,890.22
5,010¥9.52362¥47,713.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.