BUF420AW | |
---|---|
DigiKey Part Number | 497-4085-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF420AW |
Description | TRANS NPN 450V 30A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 30 A 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUF420AW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4A, 20A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 200 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.60000 | ¥87.60 |
30 | ¥70.92167 | ¥2,127.65 |
120 | ¥66.74917 | ¥8,009.90 |
510 | ¥60.49145 | ¥30,850.64 |
1,020 | ¥55.48524 | ¥56,594.94 |