BR1102W-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 12,742
Unit Price: ¥3.15000
Datasheet

Similar


Dialight
In Stock: 1,421
Unit Price: ¥7.48000
Datasheet

BR1102W-TR

DigiKey Part Number
404-1048-2-ND - Tape & Reel (TR)
404-1048-1-ND - Cut Tape (CT)
404-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR1102W-TR
Description
LED RED CLEAR 3216 SMD
Customer Reference
Detailed Description
Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BR1102W-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
70°, 82°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Grade
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Base Product Number